Through-hole mounted radial power inductor with 330µH inductance and 10% tolerance. Features a ferrite core, 440mA current rating, and 0.97Ω DC resistance. Operates with a Q factor of 25 at 796kHz, and has a self-resonant frequency of 3.2MHz. Encased in a 9mm diameter, 9.5mm height radial package, it is lead-free and RoHS compliant.
Taiyo Yuden LHL08TB331K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 440mA |
| DC Resistance (DCR) | 970mR |
| Diameter | 9mm |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Inductance | 330uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 9.5mm |
| Max DC Current | 440mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.2MHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL08TB331K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.