Through-hole fixed inductor featuring 680µH inductance with a 10% tolerance, tested at 796kHz. This ferrite core component offers a 320mA current rating and a DC resistance of 1.8Ω. Designed with a radial package, it operates within a temperature range of -25°C to 105°C and boasts a Q factor of 25. The unshielded, lead-free construction is supplied in an ammo pack.
Taiyo Yuden LHL08TB681K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 320mA |
| DC Resistance (DCR) | 1.8R |
| Diameter | 9mm |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Inductance | 680uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 9.5mm |
| Max DC Current | 320mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL08TB681K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.