Inductor Power Wirewound 3300uH 5% 252KHz 50Q-Factor Ferrite 0.21A 5.8Ohm DCR RDL Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 5.8R |
| Height | 14mm |
| Inductance | 3.3mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 560kHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |