Through-hole fixed inductor with 100mH inductance and 5% tolerance. Features a ferrite core, 31mA current rating, and 240 Ohm DC resistance. Operates within a -25°C to 105°C temperature range, with a Q factor of 30 at 1kHz. Packaged in an ammo pack for radial mounting.
Sign in to ask questions about the Taiyo Yuden LHL10TB104J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LHL10TB104J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 31mA |
| DC Resistance (DCR) | 240R |
| Diameter | 11mm |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Inductance | 100mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 31mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 85kHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL10TB104J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.