This 11mm ferrite inductor features a radial package with a core material of ferrite, a DC resistance of 2.3 ohms, and an inductance of 1.2 millihenries. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is designed for through-hole mounting and is packaged in an ammo pack. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.3R |
| Diameter | 11mm |
| Height | 14mm |
| Inductance | 1.2mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 870kHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |