Through-hole fixed inductor featuring 120mH inductance with a 5% tolerance, tested at 1kHz. This power wirewound component utilizes a ferrite core and offers a 30mA current rating with 260 Ohms DC resistance. Designed for radial mounting, it operates within a -25°C to 105°C temperature range and boasts a Q factor of 30 at 1kHz. Packaged in an ammo pack, this RoHS compliant component is lead-free.
Taiyo Yuden LHL10TB124J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 30mA |
| DC Resistance (DCR) | 260R |
| Diameter | 11mm |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Inductance | 120mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70kHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 1kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL10TB124J to view detailed technical specifications.
No datasheet is available for this part.