Through-hole fixed inductor featuring a 3.3mH inductance with a 5% tolerance, tested at 252kHz. This radial leaded component utilizes a ferrite core and offers a 50 Q-factor, with a maximum DC current rating of 210mA. It has a DC resistance of 5.8 Ohms and operates within a temperature range of -25°C to 105°C. The unshielded inductor is supplied in an ammo pack.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 210mA |
| DC Resistance (DCR) | 5.8R |
| Diameter | 11mm |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Inductance | 3.3mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 560MHz |
| Series | LH |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |