Through-hole fixed inductor featuring 6.8µH inductance with a 20% tolerance, designed for power applications. This ferrite core inductor offers a 3.4A current rating and a low 28mΩ DC resistance. Operating within a -25°C to 105°C temperature range, it boasts a Q factor of 50 at 7.96MHz and a self-resonant frequency of 30MHz. Packaged in an ammo pack for radial mounting.
Taiyo Yuden LHL10TB6R8M technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 3.4A |
| DC Resistance (DCR) | 28mR |
| Diameter | 11mm |
| Height | 14mm |
| Height - Seated (Max) | 0.551inch |
| Inductance | 6.8uH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 3.4A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL10TB6R8M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.