Inductor Power Wirewound 8200uH 5% 252KHz 50Q-Factor Ferrite 0.15A 12Ohm DCR RDL Ammo
Taiyo Yuden LHL10TB822J technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Diameter | 11mm |
| Height | 14mm |
| Inductance | 8.2mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 14mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 360kHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LHL10TB822J to view detailed technical specifications.
No datasheet is available for this part.