The LHL13TB222J is a fixed inductor from Taiyo Yuden, featuring a ferrite core and radial lead style. It has a maximum DC resistance of 2.2 ohms and an inductance of 2.2 millihenries. The inductor is rated for a maximum DC current of 400 milliamperes and operates within a temperature range of -25°C to 105°C. It is packaged in an ammo pack with 500 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.2R |
| Height | 17mm |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 17mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Ammo Pack |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 700kHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |