Inductor Power Wirewound 2200uH 5% 252KHz 20Q-Factor Ferrite 0.6A 1.4Ohm DCR RDL Ammo
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.4R |
| Diameter | 17mm |
| Height | 21mm |
| Inductance | 2.2mH |
| Lead Free | Lead Free |
| Lead/Base Style | Radial |
| Length | 21mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 560kHz |
| Series | LH, L Type |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| RoHS | Compliant |