This ferrite inductor from Taiyo Yuden features a radial package and through-hole mount. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The inductor is lead-free and RoHS compliant, making it suitable for a variety of applications. Its self-resonant frequency is 58MHz, and it has a DC resistance of 74mR.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 74mR |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 58MHz |
| Series | LH, LC Type |
| Shielding | Unshielded |
| Test Frequency | 7.96MHz |
| Tolerance | 20% |
| RoHS | Compliant |