The LHLC08TB221K is a general purpose inductor from Taiyo Yuden with a nominal inductance of 220uH and a tolerance of 10%. It has a maximum operating temperature of 105C and a minimum operating temperature of -25C. The inductor is designed for RF applications and has a DC resistance of 0.73Ohm. It is available in a radial leaded package with a length of 9.5mm and is not shielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LHLC08TB221K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 9.5 |
| Tolerance | 10 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.73 |
| Rated Current-Max | 0.66 |
| Test Frequency | 0.796 |
| Self Resonance Frequency | 3.7 |
| Quality Factor-Min (at L-nom) | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LHLC08TB221K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.