Inductor Power Wirewound 15000uH 5% 1KHz 60Q-Factor Ferrite 0.11A 34Ohm DCR RDL Ammo
Taiyo Yuden LHLC10TB153J technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Package Length | 14 |
| Tolerance | 5 |
| Terminal Placement | RADIAL |
| Inductance-Nom (L) | 15000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 34 |
| Rated Current-Max | 0.11 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.24 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LHLC10TB153J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.