Inductor Power Wirewound 2200uH 5% 252KHz 50Q-Factor Ferrite 0.32A 3.9Ohm DCR RDL Ammo
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.32A |
| Max DC Resistance | 3.9Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 0.7MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 11mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |