This Taiyo Yuden LHLC10TB273J inductor features a ferrite core and wirewound technology. It has an inductance of 27nH with a tolerance of 5% and is tested at a frequency of 1KHz. The maximum DC current is 76mA and the maximum DC resistance is 67 ohms. The inductor has a minimum quality factor of 40 and a minimum self-resonant frequency of 150kHz. It is available in a radial lead style with a height of 14mm and a product diameter of 11mm. The operating temperature range is from -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Taiyo Yuden LHLC10TB273J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 27000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.076A |
| Max DC Resistance | 67Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.15MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 11mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.