This 3300uH ferrite wirewound inductor features a 5% tolerance and a maximum DC current of 0.26A. It has a minimum quality factor of 50 and a minimum self resonant frequency of 0.56MHz. The inductor is designed for through-hole mounting and has a product diameter of 11mm and a height of 14mm. It operates over a temperature range of -25°C to 105°C.
Taiyo Yuden LHLC10TB332J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 3300uH |
| Tolerance | 5% |
| Inductance Test Frequency | 252KHz |
| Maximum DC Current | 0.26A |
| Max DC Resistance | 5.8Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 0.56MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 11mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LHLC10TB332J to view detailed technical specifications.
No datasheet is available for this part.