The LHLC10TB333J is a power inductor from Taiyo Yuden with a ferrite core and wirewound technology. It has an inductance of 33nH and a tolerance of 5%. The inductor's maximum DC current is 68mA and maximum DC resistance is 76 ohms. It has a minimum quality factor of 40 and a minimum self-resonant frequency of 0.14MHz. The inductor is available in a radial lead style and has a height of 14mm and a product diameter of 11mm. It operates over a temperature range of -25 to 105 degrees Celsius.
Taiyo Yuden LHLC10TB333J technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 33000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.068A |
| Max DC Resistance | 76Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.14MHz |
| Lead Style | Radial |
| Height | 14mm |
| Product Diameter | 11mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Taiyo Yuden LHLC10TB333J to view detailed technical specifications.
No datasheet is available for this part.