
Cap Supercap 270F 3.8V 20% (25 X 40mm) Radial Aluminum Cylindrical Can 13mm 60°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LIC2540R3R8277 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 270F |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.512inch |
| Length | 40mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LIC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 3.8V |
| DC Rated Voltage | 3.8V |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LIC2540R3R8277 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.