
Surface mount, shielded, multi-layer fixed inductor with 1uH inductance and 20% tolerance. Features a ferrite core, 0402 package size, and a test frequency of 10MHz with a 20 Q-factor. Rated for 20mA DC current, 0.64 Ohm DCR, and operates from -40°C to 85°C. This component is RoHS compliant and AEC-Q200 qualified.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK10051R0M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 20mA |
| DC Resistance (DCR) | 640mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | LK |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK10051R0M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
