
Surface mount fixed inductor featuring a 1.2µH inductance with a 20% tolerance, designed for RF applications. This shielded ferrite core component operates with a 20mA DC current rating and a low 0.79Ω DCR. It boasts a self-resonant frequency of 55MHz and a Q-factor of 20 at 10MHz, housed in a compact 0402 package. Suitable for a wide temperature range from -40°C to 85°C, it is RoHS and Halogen Free compliant.
Taiyo Yuden LK10051R2M-T technical specifications.
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 20mA |
| DC Resistance (DCR) | 790mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 1.2uH |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | LK |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK10051R2M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.