
Surface mount fixed inductor featuring 1.5µH inductance with a 10% tolerance, designed for RF applications. This ferrite core component operates with a 20mA DC current rating and a 0.95Ω DC resistance. It is housed in a compact 0402 (1005 metric) package, suitable for tape and reel packaging. The inductor offers a Q-factor of 20 at 10MHz and a self-resonant frequency of 50MHz, with operating temperatures from -40°C to 85°C.
Taiyo Yuden LK10051R5K-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 20mA |
| DC Resistance (DCR) | 950mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK10051R5K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.