
Surface mount fixed inductor with 1.5µH inductance and 20% tolerance, designed for RF applications. Features a ferrite core, shielded construction, and a 0402 package size. Operates with a maximum DC current of 20mA, a DC resistance of 0.95Ω, and a Q-factor of 20 at 10MHz. Rated for AEC-Q200 compliance, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 20mA |
| DC Resistance (DCR) | 950mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | LK |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| RoHS | Compliant |