
Surface mount fixed inductor featuring 1.8µH inductance with a 10% tolerance, tested at 10MHz. This ferrite core component offers a Q-factor of 20 at 10MHz, a maximum DC current of 20mA, and a DC resistance of 1.16Ω. Encased in a compact 0402 (1005 metric) package, it operates within a temperature range of -40°C to 85°C and is both RoHS and Halogen Free compliant. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK10051R8K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 20mA |
| DC Resistance (DCR) | 1.16R |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK10051R8K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.