
Surface mount fixed inductor with 1.8µH inductance and 20% tolerance, designed for RF applications. Features a ferrite core, shielded construction, and a 0402 package size. Operates with a maximum DC current of 20mA, a DC resistance of 1.16Ω, and a Q-factor of 20 at 10MHz. This component is halogen-free, lead-free, RoHS compliant, and rated AEC-Q200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK10051R8M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 20mA |
| DC Resistance (DCR) | 1.16R |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 1.8uH |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | LK |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK10051R8M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
