
Surface mount fixed inductor featuring 2.2µH inductance with a 10% tolerance, tested at 10MHz. This shielded, multi-layer component utilizes a ceramic and ferrite core, offering a Q factor of 20 at 10MHz and a maximum DC current of 20mA. It has a DC resistance of 1.15Ω and is housed in a compact 0402 (1005 metric) case. Operating between -40°C and 85°C, this RoHS and Halogen Free compliant inductor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK10052R2K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ceramic |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ceramic, Ferrite |
| DC Current | 20mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK10052R2K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.