
Surface mount fixed inductor featuring 2.2µH inductance with a 20% tolerance, designed for RF applications. This shielded, multi-layer ferrite core component operates within a -40°C to 85°C temperature range and has a maximum DC current rating of 20mA. It exhibits a DC resistance of 1.15Ω and a self-resonant frequency of 40MHz at a test frequency of 10MHz, with a Q-factor of 20. The 0402 package measures 1.05mm x 0.55mm x 0.5mm and is supplied on tape and reel, adhering to RoHS and Halogen Free standards.
Taiyo Yuden LK10052R2M-T technical specifications.
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 20mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 2.2uH |
| Lead Free | Lead Free |
| Length | 1.05mm |
| Max DC Current | 20mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | LK |
| Shielding | Shielded |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK10052R2M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
