
Surface mount fixed inductor featuring 0.15µH inductance with a 10% tolerance, designed for RF applications. This ferrite core component operates with a maximum DC current of 25mA and a DC resistance of 630mΩ. It boasts a self-resonant frequency of 165MHz and a Q-factor of 10 at 25MHz. Housed in a compact 0402 (1005 metric) case, it is RoHS and Halogen Free compliant, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK1005R15K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 25mA |
| DC Resistance (DCR) | 630mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 150nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 165MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1005R15K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.