Surface mount fixed inductor with 0.18µH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 25MHz test frequency, and 10 Q-factor. Operates within a -40°C to 85°C temperature range, with a maximum DC current of 25mA and 0.76Ω DCR. Packaged in a 0402 (1005) case, this RoHS and Halogen Free component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK1005R18K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 25mA |
| DC Resistance (DCR) | 760mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 180nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1005R18K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.