
Surface mount fixed inductor featuring 220nH inductance with a 10% tolerance, designed for RF applications. This ferrite core component operates within a temperature range of -40°C to 85°C and handles a maximum DC current of 25mA with a DC resistance of 790mΩ. Measuring 1mm x 0.5mm x 0.5mm in an 0402 case size, it offers a self-resonant frequency of 135MHz and a 10Q-factor at 25MHz. The component is RoHS compliant and supplied on tape and reel.
Taiyo Yuden LK1005R22K-T technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 25mA |
| DC Resistance (DCR) | 790mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 220nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1005R22K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.