
Surface mount fixed inductor with 270nH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 0402 case size, and a maximum DC current rating of 25mA. Operates within a temperature range of -40°C to 85°C, with a DC resistance of 910mΩ and a self-resonant frequency of 120MHz. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK1005R27K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Ferrite |
| DC Current | 25mA |
| DC Resistance (DCR) | 910mR |
| Depth | 0.55mm |
| Halogen Free | Halogen Free |
| Height | 0.5mm |
| Inductance | 270nH |
| Lead Free | Lead Free |
| Length | 1mm |
| Max DC Current | 25mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 120MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1005R27K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.