This general purpose inductor from Taiyo Yuden features a 0.47uH inductance with a 20% tolerance, a maximum operating temperature of 85 degrees Celsius, and a maximum rated current of 0.02A. It is a dual-ended inductor with a shielded design, intended for use in RF applications. The inductor is packaged in a 0402 CHIP package, suitable for surface mount applications. The inductor has a DC resistance of 0.42 ohms and a self-resonance frequency of 80 MHz, with a minimum quality factor of 20 at the nominal inductance.
Taiyo Yuden LK1005R47M-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1 |
| Tolerance | 20 |
| Package Width | 0.5 |
| Package Height | 0.5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.47 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.42 |
| Rated Current-Max | 0.02 |
| Test Frequency | 10 |
| Self Resonance Frequency | 80 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Taiyo Yuden LK1005R47M-T to view detailed technical specifications.
No datasheet is available for this part.