The LK1005R82K is a shielded ferrite RF inductor from Taiyo Yuden, featuring a 0.82 microhenry inductance with a 10% tolerance. It has a maximum DC current rating of 0.02 amps and a maximum DC resistance of 0.59 ohms. The inductor's quality factor is a minimum of 20, and its self-resonant frequency is a minimum of 65 MHz. The component is available in a 0402 surface mount package, with dimensions of 1.05 mm in length, 0.55 mm in height, and 0.55 mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Taiyo Yuden LK1005R82K technical specifications.
| Type | RF |
| Technology | Multi-Layer |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 10MHz |
| Maximum DC Current | 0.02A |
| Max DC Resistance | 0.59Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 65MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Taiyo Yuden LK1005R82K to view detailed technical specifications.
No datasheet is available for this part.