
Surface mount fixed inductor featuring 10µH inductance with a 10% tolerance, designed for RF applications. This shielded, multi-layer ferrite component offers a Q factor of 35 at 2MHz, a DC resistance of 1.7Ω, and a maximum DC current rating of 10mA. Housed in a compact 0603 (1608 metric) case, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Taiyo Yuden LK1608100K-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic, Ferrite |
| Current Rating | 10mA |
| DC Resistance (DCR) | 1.7R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Inductor Type | STANDARD |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1608100K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.