Surface mount fixed inductor featuring 10µH inductance with a 20% tolerance, tested at 2MHz. This ferrite core component offers a 35 Q-factor and operates within a -40°C to 85°C temperature range. It supports a maximum DC current of 10mA with a 1.7Ω DC resistance. The 0603 (1608 metric) case size is suitable for surface mounting and is provided on tape and reel packaging.
Taiyo Yuden LK1608100M-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 10mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 10uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 10mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1608100M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.