
Surface mount fixed inductor featuring 15µH inductance with a 20% tolerance, tested at 1MHz. This shielded, multi-layer ferrite component offers a Q factor of 20 and a maximum DC current rating of 1mA. It is housed in a compact 0603 (1608 metric) case with a DC resistance of 1.5Ω. Operating across a temperature range of -40°C to 85°C, this RoHS and Halogen Free compliant inductor is supplied on tape and reel.
Taiyo Yuden LK1608150M-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1mA |
| DC Resistance (DCR) | 1.5R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1608150M-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
