
Surface mount fixed inductor featuring 18µH inductance with a 20% tolerance, tested at 1MHz. This shielded ferrite core component offers a Q factor of 20 and a maximum DC current rating of 1mA, with a DC resistance of 1.6Ω. Designed for surface mounting in a 0603 (1608 metric) case, it operates within a temperature range of -40°C to 85°C and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK1608180M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 18uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 13MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1608180M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.