
Surface mount general purpose fixed inductor with 1uH inductance and 10% tolerance. Features a ferrite core, 40mA current rating, and 600mR DC resistance. This shielded 0603 (1608 metric) component operates from -40°C to 85°C and is RoHS and Halogen Free compliant.
Taiyo Yuden LK16081R0K-T technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 40mA |
| DC Current | 40mA |
| DC Resistance (DCR) | 600mR |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK16081R0K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.