
The Taiyo Yuden LK16081R0M-T is a ferrite fixed inductor with a 1uH inductance value and 20% tolerance. It is designed for surface mount applications and is available in a 0603 package. The inductor has a maximum DC current rating of 40mA and operates over a temperature range of -40°C to 85°C. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK16081R0M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Core Material | Ferrite |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 70MHz |
| Series | LK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK16081R0M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
