
Surface mount fixed inductor featuring 1.5µH inductance with a 20% tolerance, tested at 10MHz. This shielded ferrite core component offers a 40mA current rating and a DC resistance of 0.7Ω. Designed for surface mounting in a 0603 (1608 metric) case, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. The inductor has a self-resonant frequency of 55MHz and a Q-factor of 35 at 10MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK16081R5M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 40mA |
| DC Current | 40mA |
| DC Resistance (DCR) | 700mR |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 1.5uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 40mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK16081R5M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.