
Surface mount fixed inductor with 22µH inductance and 20% tolerance, designed for RF applications. Features a shielded, multi-layer ferrite core, 1mA current rating, and 1.7Ω DC resistance. Operates within a -40°C to 85°C temperature range and boasts a Q factor of 20 at 1MHz. Packaged in a 0603 (1608 metric) case, this component is halogen-free, lead-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK1608220M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 1mA |
| DC Resistance (DCR) | 1.7R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 22uH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1608220M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
