Surface mount fixed inductor featuring 27µH inductance with a 20% tolerance, designed for RF applications. This shielded, multi-layer component utilizes a ferrite and ceramic core, offering a Q factor of 20 at 1MHz. It operates within a temperature range of -40°C to 85°C and has a maximum DC current rating of 1mA with a DCR of 1.8Ω. The 0603 package size ensures compact integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK1608270M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite, Ceramic |
| DC Resistance (DCR) | 1.8R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Inductance | 27uH |
| Inductance Tolerance | 20% |
| Lead Free | Lead Free |
| Max DC Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | LK |
| Shielding | Shielded |
| Test Frequency | 1MHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK1608270M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.