
Surface mount fixed inductor with 2.2µH inductance and 10% tolerance, tested at 10MHz. Features a 35 Q-factor and 30mA current rating. Constructed with a ceramic core and body, this shielded component operates within a -40°C to 85°C temperature range. The 0603 case size (1608 metric) is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK16082R2K-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Ceramic |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 30mA |
| DC Resistance (DCR) | 1R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 2.2uH |
| Inductance Tolerance | 10% |
| Inductor Type | STANDARD |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK16082R2K-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
