
Surface mount general purpose fixed inductor featuring 2.7µH inductance with a 10% tolerance. This ferrite-core chip inductor is housed in a 0603 (1608 metric) case, offering a 30mA current rating and 1.15Ω DC resistance. Designed for surface mounting, it operates within a -40°C to 85°C temperature range and is RoHS compliant. The shielded component is supplied on tape and reel.
Taiyo Yuden LK16082R7K-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 30mA |
| DC Resistance (DCR) | 1.15R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 2.7uH |
| Inductance Tolerance | 10% |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 10% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK16082R7K-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.