The Taiyo Yuden LK1608330K is a general purpose inductor with a nominal inductance of 33uH and a DC resistance of 2.95mOhm. It is a dual-ended inductor with a package length of 1.6mm, width of 0.8mm, and height of 0.8mm. The inductor is shielded and designed for RF applications. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 10 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2.95 |
| Rated Current-Max | 0.05 |
| Test Frequency | 100 |
| Quality Factor-Min (at L-nom) | 35 |
| Series | LK 1608 (0603) |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |