
Surface mount fixed inductor with 3.3µH inductance and 20% tolerance, designed for RF applications. Features a ferrite core, 0603 case size (1608 metric), and operates within a -40°C to 85°C temperature range. Rated for 30mA DC current with 1.3Ω DCR at 10MHz. This component is halogen-free, lead-free, and RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK16083R3M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 3.3uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 38MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK16083R3M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
