
Surface mount fixed inductor featuring 47nH inductance with a 20% tolerance, tested at 50MHz. This shielded ferrite core component offers a 150mA current rating and 200mΩ DC resistance. Operating within a -40°C to 85°C temperature range, it measures 0.063" (1.6mm) in length and 0.031" (0.8mm) in width, housed in a 0603 (1608) case code. The inductor is RoHS and Halogen Free compliant, supplied on tape and reel.
Taiyo Yuden LK160847NM-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance (DCR) | 200mR |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 47nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 260MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK160847NM-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
