
Surface mount fixed inductor with 4.7µH inductance and 20% tolerance, designed for RF applications. Features a ferrite core, 0603 case size (1.6mm x 0.8mm x 0.95mm), and a maximum DC current of 30mA. Operates within a temperature range of -40°C to 85°C, with a DC resistance of 1.6Ω and a self-resonant frequency of 33MHz. This RoHS and Halogen Free component is supplied on tape and reel.
Sign in to ask questions about the Taiyo Yuden LK16084R7M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Taiyo Yuden LK16084R7M-T technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 30mA |
| DC Resistance (DCR) | 1.6R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 10MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK16084R7M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
