Surface mount fixed inductor featuring 5.6µH inductance with a 20% tolerance, tested at 4MHz. This ferrite core component offers a Q-factor of 35 at 4MHz and a maximum DC current rating of 10mA. It has a DC resistance (DCR) of 1.1Ω and operates within a temperature range of -40°C to 85°C. The 0603 package measures 1.6mm x 0.8mm x 0.95mm and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK16085R6M-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| DC Current | 10mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Inductance | 5.6uH |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max DC Current | 10mA |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Series | LK |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 4MHz |
| Tolerance | 20% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK16085R6M-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
