
Surface mount fixed inductor featuring a shielded, multi-layer ferrite construction. Offers 0.068µH inductance with a 20% tolerance, tested at 50MHz. Rated for 150mA maximum DC current and exhibits a DC resistance of 300mΩ. Operating temperature range is -40°C to 85°C, with a Q factor of 10 at 50MHz. Packaged in a 0603 (1608 metric) case, this component is halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Taiyo Yuden LK160868NM-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ferrite |
| Current Rating | 150mA |
| DC Resistance (DCR) | 300mR |
| Depth | 0.95mm |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Height - Seated (Max) | 0.037inch |
| Inductance | 68nH |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max DC Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | LK |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Taiyo Yuden LK160868NM-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
